Datasheets
B500C1000 by:

Bridge Rectifier Diode, 1 Phase, 1A, 1200V V(RRM), Silicon, PLASTIC, WOB, 4 PIN

Part Details for B500C1000 by Won-Top Electronics Co Ltd

Overview of B500C1000 by Won-Top Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for B500C1000

B500C1000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B500C1000 Part Data Attributes

B500C1000 Won-Top Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
B500C1000 Won-Top Electronics Co Ltd Bridge Rectifier Diode, 1 Phase, 1A, 1200V V(RRM), Silicon, PLASTIC, WOB, 4 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD
Package Description PLASTIC, WOB, 4 PIN
Pin Count 4
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 1200 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code O-PBCY-W4
JESD-609 Code e0
Non-rep Pk Forward Current-Max 45 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Rep Pk Reverse Voltage-Max 1200 V
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B500C1000 by Won-Top Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B500C1000 by Won-Top Electronics Co Ltd

Select Manufacturer
Which Manufacturer of B500C1000 would you like to use for your alert(s)?
  • Please alert me when B500C1000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B500C1000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B500C1000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B500C1000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B500C1000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B500C1000 by Won-Top Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: