Part Details for B4P7-VH(LF)(SN) by JST Manufacturing
Overview of B4P7-VH(LF)(SN) by JST Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B4P7-VH(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 7 Position 4 loaded (3 contact slots not used) 3.96mm Pitch Right Angle Header RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.1720 / $0.1960 | Buy Now |
|
Quest Components | 7 POSITION 4 LOADED (3 CONTACT SLOTS NOT USED) 3.96MM PITCH RIGHT ANGLE HEADER | 864 |
|
$0.2960 / $0.7400 | Buy Now |
DISTI #
C1S404000043140
|
Chip1Stop | Connector Discrete Wire Housing pbFree: Yes Container: Bulk | 5940 |
|
$0.1020 / $0.3240 | Buy Now |
|
CHIPMALL.COM LIMITED | 1080 |
|
$0.3089 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 1080 |
|
$0.1480 / $0.9630 | Buy Now |
Part Details for B4P7-VH(LF)(SN)
B4P7-VH(LF)(SN) CAD Models
B4P7-VH(LF)(SN) Part Data Attributes
|
B4P7-VH(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B4P7-VH(LF)(SN)
JST Manufacturing
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, White Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.34 inch | |
Body Depth | 0.37 inch | |
Body Length | 1.09 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 10 A | |
Reference Standard | CSA;TUV;UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for B4P7-VH(LF)(SN)
This table gives cross-reference parts and alternative options found for B4P7-VH(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B4P7-VH(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B4P-VH-Y(LF)(SN) | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Yellow Insulator, | JST Manufacturing | B4P7-VH(LF)(SN) vs B4P-VH-Y(LF)(SN) |
B4P-VH-R(LF)(SN) | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Red Insulator, | JST Manufacturing | B4P7-VH(LF)(SN) vs B4P-VH-R(LF)(SN) |