Part Details for B4HD-253-M-36 by Ledex
Overview of B4HD-253-M-36 by Ledex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for B4HD-253-M-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M0985
|
Newark | Solenoid, Box Frame, Pull, Continuous, Frame Type:D Type/Box Type, Solenoid Operation:Pull, Solenoid Duty Cycle:Continuous, Holding Force:52N, Coil Voltage:24Vdc, Coil Resistance:46.83Ohm, Coil Power Continuous:12.5W Rohs Compliant: Yes |Ledex B4HD-253-M-36 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.5100 | Buy Now |
DISTI #
2024-1057-ND
|
DigiKey | OPEN FRAME SOLENOID B4HD - 24 VD Min Qty: 300 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.3909 | Buy Now |
DISTI #
000000000001502955
|
Sager | Solenoids & Actuators OF-B4HD 24V DC CD Min Qty: 1 | 0 |
|
$23.1000 / $33.4300 | Buy Now |