Part Details for B4B-PH-K-S by JST Manufacturing
Overview of B4B-PH-K-S by JST Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B4B-PH-K-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-1706-ND
|
DigiKey | CONN HEADER VERT 4POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0953 / $0.2600 | Buy Now |
|
Onlinecomponents.com | PH Header - Top Entry - 4 Positions - Natural RoHS: Compliant |
4 In Stock |
|
$7.9300 / $15.7500 | Buy Now |
|
Bristol Electronics | 375 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 4 Contacts, Pin, 0.079 Pitch, PC Tail W/RETNN Terminal, Guide Slot | 157 |
|
$0.1430 / $0.2145 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 4 Contacts, Pin, 0.079 Pitch, PC Tail W/RETNN Terminal, Guide Slot | 588 |
|
$0.2145 / $0.7150 | Buy Now |
DISTI #
B4B-PH-K-S
|
TME | Socket, wire-board, male, PH, 2mm, PIN: 4, THT, 100V, 2A, -25÷85°C Min Qty: 5 | 1083 |
|
$0.1150 / $0.2000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 975 |
|
RFQ |
Part Details for B4B-PH-K-S
B4B-PH-K-S CAD Models
B4B-PH-K-S Part Data Attributes:
|
B4B-PH-K-S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B4B-PH-K-S
JST Manufacturing
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | TOP ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for B4B-PH-K-S
This table gives cross-reference parts and alternative options found for B4B-PH-K-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B4B-PH-K-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91269-04 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | B4B-PH-K-S vs 91269-04 |
S4B-PH-K-K(LF)(SN) | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | B4B-PH-K-S vs S4B-PH-K-K(LF)(SN) |
10112684-F01-04ALF | Minitek® 2.00mm, Wire to Board Connector, Unshrouded Header - Surface Mount - Single row - 4 Positions - 2mm (0.079inch) Pitch- Right Angle. | Amphenol Communications Solutions | B4B-PH-K-S vs 10112684-F01-04ALF |
HF5604E | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | Foxconn | B4B-PH-K-S vs HF5604E |
91269-14 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | B4B-PH-K-S vs 91269-14 |
HF56040 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle | Foxconn | B4B-PH-K-S vs HF56040 |
353630460 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE | Molex | B4B-PH-K-S vs 353630460 |
91269-14TRLF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | B4B-PH-K-S vs 91269-14TRLF |
2-175489-4 | CONNECTOR, 4 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | B4B-PH-K-S vs 2-175489-4 |
2011P04H000 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle | Leoco USA Corp | B4B-PH-K-S vs 2011P04H000 |