Part Details for B48621A4305Q006 by TDK Epcos
Overview of B48621A4305Q006 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for B48621A4305Q006
B48621A4305Q006 CAD Models
B48621A4305Q006 Part Data Attributes
|
B48621A4305Q006
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B48621A4305Q006
TDK Epcos
CAPACITOR, ELECTRIC DOUBLE LAYER, 14V, 300000000uF, CHASSIS MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 300000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Manufacturer Series | B48621 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 14 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |