There are no models available for this part yet.
Overview of B48431004 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B48431004 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83R3278
|
Newark | Terminal Block/ Bulk |Eaton Bussmann B48431004 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5400 / $30.8400 | Buy Now | |
DISTI #
283-B48431004-ND
|
DigiKey | CONN BARRIER STRP 10CIRC 0.562" Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.3036 | Buy Now | |
Onlinecomponents.com | Conn Barrier Strip 10 POS 14.27mm Screw ST Panel Mount 50A RoHS: Compliant |
98 In Stock |
|
$23.3600 / $30.1900 | Buy Now | ||
DISTI #
000000000003156906
|
Sager | Barrier Terminal Blocks TERMINAL BLOCK Min Qty: 50 | 0 |
|
$25.2600 | Buy Now | |
Master Electronics | Conn Barrier Strip 10 POS 14.27mm Screw ST Panel Mount 50A RoHS: Compliant |
98 In Stock |
|
$23.3600 / $30.1900 | Buy Now |