Part Details for B45396R0687K506 by KEMET Corporation
Overview of B45396R0687K506 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45396R0687K506
B45396R0687K506 CAD Models
B45396R0687K506 Part Data Attributes
|
B45396R0687K506
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45396R0687K506
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 30 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.027 mA | |
Length | 7.3 mm | |
Manufacturer Series | B45396R0687K506 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 2700 mA | |
Series | B45-MULTIPLE ANODE | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45396R0687K506
This table gives cross-reference parts and alternative options found for B45396R0687K506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45396R0687K506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE687K004CBSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | B45396R0687K506 vs TBJE687K004CBSB0H00 |
TBJE687K004LSLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | B45396R0687K506 vs TBJE687K004LSLZ0045 |
TBME687K004LALC0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | B45396R0687K506 vs TBME687K004LALC0700 |
TBJE687K004LSLC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | B45396R0687K506 vs TBJE687K004LSLC0H00 |
TBJE687K004LRLB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | B45396R0687K506 vs TBJE687K004LRLB0945 |
TBME687K004LADZ0745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | B45396R0687K506 vs TBME687K004LADZ0745 |
TBME687K004LGLZ0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | B45396R0687K506 vs TBME687K004LGLZ0945 |
TBME687K004CESC0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | B45396R0687K506 vs TBME687K004CESC0045 |
TBME687K004CLST0845 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | B45396R0687K506 vs TBME687K004CLST0845 |
TBME687K004CWDZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 680uF, 2917, | Kyocera AVX Components | B45396R0687K506 vs TBME687K004CWDZ0H23 |