Part Details for B45198P7335M409 by KEMET Corporation
Overview of B45198P7335M409 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198P7335M409
B45198P7335M409 CAD Models
B45198P7335M409 Part Data Attributes
|
B45198P7335M409
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198P7335M409
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0017 mA | |
Length | 7.3 mm | |
Manufacturer Series | B45198P | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | B45196/8P(50V,M TOL) | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.045 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45198P7335M409
This table gives cross-reference parts and alternative options found for B45198P7335M409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198P7335M409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T498D335M050ZTE1K17280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B45198P7335M409 vs T498D335M050ZTE1K17280 |
T498D335M050ANE1K17280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917, | KEMET Corporation | B45198P7335M409 vs T498D335M050ANE1K17280 |
T498D335M050ANE1K1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917, | KEMET Corporation | B45198P7335M409 vs T498D335M050ANE1K1 |
T498D335M050ATE1K17280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45198P7335M409 vs T498D335M050ATE1K17280 |
TH3D335M050C1700 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 3.3 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Vishay Sprague | B45198P7335M409 vs TH3D335M050C1700 |
T498D335M050ZTE1K1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B45198P7335M409 vs T498D335M050ZTE1K1 |
B45198P7335M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45198P7335M409 vs B45198P7335M406 |
T498D335M050AGE1K1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45198P7335M409 vs T498D335M050AGE1K1 |
TH3D335M050F1700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45198P7335M409 vs TH3D335M050F1700 |
T498D335M050ZGA1K1 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 3.3uF, 2917, | KEMET Corporation | B45198P7335M409 vs T498D335M050ZGA1K1 |