Part Details for B45198P4156M406 by KEMET Corporation
Overview of B45198P4156M406 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198P4156M406
B45198P4156M406 CAD Models
B45198P4156M406 Part Data Attributes
|
B45198P4156M406
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198P4156M406
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.003 mA | |
Length | 7.3 mm | |
Manufacturer Series | T498D156M020ZGE9007280 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Series | B45196/8P(20V,M TOL) | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.045 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45198P4156M406
This table gives cross-reference parts and alternative options found for B45198P4156M406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198P4156M406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THCE1D156MTRF | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | B45198P4156M406 vs THCE1D156MTRF |
TH3D156M020F0900 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 15 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | B45198P4156M406 vs TH3D156M020F0900 |
T498D156M020ANE900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, 2917, | KEMET Corporation | B45198P4156M406 vs T498D156M020ANE900 |
T498D156M020AGE900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45198P4156M406 vs T498D156M020AGE900 |
B45198P4156M409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45198P4156M406 vs B45198P4156M409 |
TH3D156M020F0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45198P4156M406 vs TH3D156M020F0900 |
T498D156M020ATE900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, 2917, | KEMET Corporation | B45198P4156M406 vs T498D156M020ATE900 |
TH3D156M020D0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45198P4156M406 vs TH3D156M020D0900 |
271N2002156MP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | B45198P4156M406 vs 271N2002156MP |
B45196P4156M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | B45198P4156M406 vs B45196P4156M406 |