B45198P0686K409
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP

Overview of B45198P0686K409 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Energy and Power Systems Medical Imaging Electronic Manufacturing Renewable Energy

CAD Models for B45198P0686K409 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B45198P0686K409 by KEMET Corporation

B45198P0686K409
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
68 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
800 mΩ
Height
2.8 mm
JESD-609 Code
e4
Leakage Current
0.0027 mA
Length
7.3 mm
Manufacturer Series
B45198P0686K409
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
4 V
Series
B45196/8P(4V,K TOL)
Size Code
2917
Surface Mount
YES
Tan Delta
0.045
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. B45198P0686K409
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for B45198P0686K409

This table gives cross-reference parts and alternative options found for B45198P0686K409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198P0686K409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T498D686K004AHE800 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation B45198P0686K409 vs T498D686K004AHE800
271N4001686KR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP Matsuo Electric Co Ltd B45198P0686K409 vs 271N4001686KR
T498D686K004AGE8007280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation B45198P0686K409 vs T498D686K004AGE8007280
271N4001686KN Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP Matsuo Electric Co Ltd B45198P0686K409 vs 271N4001686KN
B45196P0686K409 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP KEMET Corporation B45198P0686K409 vs B45196P0686K409
T498D686K004ATE800 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation B45198P0686K409 vs T498D686K004ATE800
B45196P0686K406 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917, CHIP KEMET Corporation B45198P0686K409 vs B45196P0686K406

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B45198P0686K409 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B45198P0686K409 by KEMET Corporation

Select Manufacturer
Which Manufacturer of B45198P0686K409 would you like to use for your alert(s)?
  • Please alert me when B45198P0686K409 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B45198P0686K409 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B45198P0686K409 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B45198P0686K409 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B45198P0686K409.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B45198P0686K409 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: