Part Details for B45198L4226M309 by KEMET Corporation
Overview of B45198L4226M309 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198L4226M309
B45198L4226M309 CAD Models
B45198L4226M309 Part Data Attributes
|
B45198L4226M309
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198L4226M309
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0044 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 44.2 mA | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for B45198L4226M309
This table gives cross-reference parts and alternative options found for B45198L4226M309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198L4226M309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCSCE1D226MCCL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | Samsung Electro-Mechanics | B45198L4226M309 vs TCSCE1D226MCCL |
T495C226M020AGA1K4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | B45198L4226M309 vs T495C226M020AGA1K4 |
T493C226M020CH6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | KEMET Corporation | B45198L4226M309 vs T493C226M020CH6130 |
ESR400-22M20C | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2412, | SMEC Inc | B45198L4226M309 vs ESR400-22M20C |
B45120C2266M207 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2412, | KEMET Corporation | B45198L4226M309 vs B45120C2266M207 |
T493C226M020AK6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP | KEMET Corporation | B45198L4226M309 vs T493C226M020AK6230 |
07016-098MCB6A | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2412, | KEMET Corporation | B45198L4226M309 vs 07016-098MCB6A |
T83C226M020UBBS | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | B45198L4226M309 vs T83C226M020UBBS |
T491C226M020AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45198L4226M309 vs T491C226M020AHAUTO |
T491C226M020ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | B45198L4226M309 vs T491C226M020ZT7280 |