B45198L4156K409
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP

Overview of B45198L4156K409 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Renewable Energy Medical Imaging

CAD Models for B45198L4156K409 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B45198L4156K409 by KEMET Corporation

B45198L4156K409
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
2.8 mm
JESD-609 Code
e4
Leakage Current
0.003 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Reference Standard
AEC-Q200
Ripple Current
51.6 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. B45198L4156K409
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for B45198L4156K409

This table gives cross-reference parts and alternative options found for B45198L4156K409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198L4156K409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR11JH156KDBULK Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF, 2917, Kyocera AVX Components B45198L4156K409 vs CWR11JH156KDBULK
CWR11JC156KCC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP KEMET Corporation B45198L4156K409 vs CWR11JC156KCC
CWR11JH156KAATR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917 Kyocera AVX Components B45198L4156K409 vs CWR11JH156KAATR
T496D156K020DH61207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917 KEMET Corporation B45198L4156K409 vs T496D156K020DH61207280
T493D156K020BN63107640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation B45198L4156K409 vs T493D156K020BN63107640
T493D156K020AH6310 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917 KEMET Corporation B45198L4156K409 vs T493D156K020AH6310
T493D156K020AH62307280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, CHIP KEMET Corporation B45198L4156K409 vs T493D156K020AH62307280
TBJD156K020CALD9900 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF, 2917, Kyocera AVX Components B45198L4156K409 vs TBJD156K020CALD9900
TBJD156K020CXSZ0H24 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917, Kyocera AVX Components B45198L4156K409 vs TBJD156K020CXSZ0H24
T496D156K020CT612C7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917, KEMET Corporation B45198L4156K409 vs T496D156K020CT612C7280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B45198L4156K409 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B45198L4156K409 by KEMET Corporation

  • Please alert me when B45198L4156K409 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B45198L4156K409 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B45198L4156K409 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B45198L4156K409 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B45198L4156K409.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B45198L4156K409 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: