Part Details for B45198L3106K309 by KEMET Corporation
Overview of B45198L3106K309 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198L3106K309
B45198L3106K309 CAD Models
B45198L3106K309 Part Data Attributes
|
B45198L3106K309
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198L3106K309
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 44.2 mA | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for B45198L3106K309
This table gives cross-reference parts and alternative options found for B45198L3106K309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198L3106K309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C106K016CT6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | KEMET Corporation | B45198L3106K309 vs T493C106K016CT6130 |
CWR11HB106KZCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | B45198L3106K309 vs CWR11HB106KZCW |
CWR11HB106KZAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | B45198L3106K309 vs CWR11HB106KZAW |
T493C106K016CT631B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | B45198L3106K309 vs T493C106K016CT631B7280 |
T493C106K016BB6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | KEMET Corporation | B45198L3106K309 vs T493C106K016BB6230 |
TCSCN1C106KCCR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Samsung Electro-Mechanics | B45198L3106K309 vs TCSCN1C106KCCR |
T496C106K016ZC61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412 | KEMET Corporation | B45198L3106K309 vs T496C106K016ZC61107280 |
CWR11HC106KCCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | B45198L3106K309 vs CWR11HC106KCCBULK |
T493C106K016CT622B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | B45198L3106K309 vs T493C106K016CT622B |
T493C106K016AB6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | KEMET Corporation | B45198L3106K309 vs T493C106K016AB6130 |