Part Details for B45198H2107K309 by KEMET Corporation
Overview of B45198H2107K309 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198H2107K309
B45198H2107K309 CAD Models
B45198H2107K309 Part Data Attributes
|
B45198H2107K309
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198H2107K309
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.01 mA | |
Length | 6 mm | |
Manufacturer Series | B45198H | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for B45198H2107K309
This table gives cross-reference parts and alternative options found for B45198H2107K309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198H2107K309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C107K010CK6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | KEMET Corporation | B45198H2107K309 vs T493C107K010CK6130 |
T493C107K010AK6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | KEMET Corporation | B45198H2107K309 vs T493C107K010AK6130 |
TCSVS1A107KCAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | Samsung Electro-Mechanics | B45198H2107K309 vs TCSVS1A107KCAR |
T495C107K010AMA1K27280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP | KEMET Corporation | B45198H2107K309 vs T495C107K010AMA1K27280 |
XRCA45107K010CTLF | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2412, | PRO-AN Electronic Co Ltd | B45198H2107K309 vs XRCA45107K010CTLF |
F931A107KCG | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2412 | Nichicon Corporation | B45198H2107K309 vs F931A107KCG |
T491C107K010ZH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | KEMET Corporation | B45198H2107K309 vs T491C107K010ZH7280 |
T493C107K010BT6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | KEMET Corporation | B45198H2107K309 vs T493C107K010BT6430 |
T493C107K010CK6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | KEMET Corporation | B45198H2107K309 vs T493C107K010CK6430 |
T493C107K010CC6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2412, CHIP | KEMET Corporation | B45198H2107K309 vs T493C107K010CC6430 |