Part Details for B45198E3105M109 by KEMET Corporation
Overview of B45198E3105M109 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45198E3105M109
B45198E3105M109 CAD Models
B45198E3105M109 Part Data Attributes
|
B45198E3105M109
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45198E3105M109
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Manufacturer Series | B45198E | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for B45198E3105M109
This table gives cross-reference parts and alternative options found for B45198E3105M109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45198E3105M109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A105M016CH621A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | B45198E3105M109 vs T493A105M016CH621A7280 |
T493A105M016CK6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, 1206 | KEMET Corporation | B45198E3105M109 vs T493A105M016CK6310 |
T493A105M016CT651B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | B45198E3105M109 vs T493A105M016CT651B7280 |
TBJA105M016RXLZ0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | B45198E3105M109 vs TBJA105M016RXLZ0845 |
T493A105M016CB61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45198E3105M109 vs T493A105M016CB61107640 |
T493A105M016CK632A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, 1206, | KEMET Corporation | B45198E3105M109 vs T493A105M016CK632A |
T493A105M016CH652B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, 1206, CHIP | KEMET Corporation | B45198E3105M109 vs T493A105M016CH652B |
TBJA105M016CWSB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | B45198E3105M109 vs TBJA105M016CWSB0H24 |
T493A105M016CK632C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, 1206, | KEMET Corporation | B45198E3105M109 vs T493A105M016CK632C7610 |
T493A105M016AK6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | B45198E3105M109 vs T493A105M016AK6220 |