Part Details for B45197A6335K309 by KEMET Corporation
Overview of B45197A6335K309 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45197A6335K309
B45197A6335K309 CAD Models
B45197A6335K309 Part Data Attributes
|
B45197A6335K309
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45197A6335K309
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 550 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0012 mA | |
Length | 6 mm | |
Manufacturer Series | B45197A | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 450 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for B45197A6335K309
This table gives cross-reference parts and alternative options found for B45197A6335K309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45197A6335K309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MC335KBBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | B45197A6335K309 vs CWR11MC335KBBTR |
CWR11MB335KBATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | B45197A6335K309 vs CWR11MB335KBATR13 |
T492C335K035PC42507640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | B45197A6335K309 vs T492C335K035PC42507640 |
TBJC335K035CBLZTH24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | B45197A6335K309 vs TBJC335K035CBLZTH24 |
T493C335K035CK62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2413, CHIP | KEMET Corporation | B45197A6335K309 vs T493C335K035CK62107280 |
T493C335K035BT62307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45197A6335K309 vs T493C335K035BT62307640 |
T493C335K035AM64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45197A6335K309 vs T493C335K035AM64207610 |
TBJC335K035CRSCTH00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412, | Kyocera AVX Components | B45197A6335K309 vs TBJC335K035CRSCTH00 |
TBJC335K035CBLB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 3.3uF, 2412 | Kyocera AVX Components | B45197A6335K309 vs TBJC335K035CBLB0H00 |
T493C335K035AH62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45197A6335K309 vs T493C335K035AH62207640 |