Part Details for B45197A4476K409V10 by KEMET Corporation
Overview of B45197A4476K409V10 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B45197A4476K409V10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2746 |
|
RFQ | ||
|
Quest Components | CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 20V, 10%, 47UF, SURFACE MOUNT, 2917 | 2000 |
|
$0.6450 / $2.1500 | Buy Now |
|
Quest Components | CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 20V, 10%, 47UF, SURFACE MOUNT, 2917 (Also Known As: B45197-A4476-K409V10) | 2000 |
|
$0.6450 / $2.1500 | Buy Now |
|
Quest Components | CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 20V, 10%, 47UF, SURFACE MOUNT, 2917 (Also Known As: B45197-A4476-K409V10) | 1720 |
|
$0.4400 / $1.1000 | Buy Now |
|
Quest Components | CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 20V, 10%, 47UF, SURFACE MOUNT, 2917 | 1720 |
|
$0.4400 / $1.1000 | Buy Now |