Part Details for B45197A3106M309 by KEMET Corporation
Overview of B45197A3106M309 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45197A3106M309
B45197A3106M309 CAD Models
B45197A3106M309 Part Data Attributes
|
B45197A3106M309
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45197A3106M309
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 450 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 6 mm | |
Manufacturer Series | T495C106M016ZTE450 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 441 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for B45197A3106M309
This table gives cross-reference parts and alternative options found for B45197A3106M309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45197A3106M309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496C106M016CH631A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 2412, | KEMET Corporation | B45197A3106M309 vs T496C106M016CH631A7610 |
T493C106M016BK6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | KEMET Corporation | B45197A3106M309 vs T493C106M016BK6220 |
T496C106M016AK63207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 2412, | KEMET Corporation | B45197A3106M309 vs T496C106M016AK63207640 |
T496C106M016DK63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 2412 | KEMET Corporation | B45197A3106M309 vs T496C106M016DK63207280 |
T496C106M016BH63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 2412 | KEMET Corporation | B45197A3106M309 vs T496C106M016BH63107280 |
T496C106M016CH641CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 2412, | KEMET Corporation | B45197A3106M309 vs T496C106M016CH641CWAFL |
267M1602106ML | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | B45197A3106M309 vs 267M1602106ML |
T496C106M016AT64207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 2412, | KEMET Corporation | B45197A3106M309 vs T496C106M016AT64207640 |
T493C106M016CB62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2413, CHIP | KEMET Corporation | B45197A3106M309 vs T493C106M016CB62107280 |
T496C106M016BC63207610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, 2412, | KEMET Corporation | B45197A3106M309 vs T496C106M016BC63207610 |