Part Details for B45197-A1686-J406 by TDK Electronics
Results Overview of B45197-A1686-J406 by TDK Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B45197-A1686-J406 Information
B45197-A1686-J406 by TDK Electronics is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for B45197-A1686-J406
B45197-A1686-J406 CAD Models
B45197-A1686-J406 Part Data Attributes
|
B45197-A1686-J406
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B45197-A1686-J406
TDK Electronics
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 68uF, 2917,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Blister Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | B45197(6.3V,J TOL) | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for B45197-A1686-J406
This table gives cross-reference parts and alternative options found for B45197-A1686-J406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45197-A1686-J406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493D686J006CH612C7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 68uF, 2917, | B45197-A1686-J406 vs T493D686J006CH612C7280 |
T493D686J006CK652A7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 5% +Tol, 5% -Tol, 68uF, 2917, | B45197-A1686-J406 vs T493D686J006CK652A7610 |
T493D686J006AB61307640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | B45197-A1686-J406 vs T493D686J006AB61307640 |
T493D686J006BH64307280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2917, CHIP | B45197-A1686-J406 vs T493D686J006BH64307280 |
T493D686J006CC61207640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | B45197-A1686-J406 vs T493D686J006CC61207640 |
T493D686J006AM63207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2917, CHIP | B45197-A1686-J406 vs T493D686J006AM63207280 |
T492D686J006DS42507280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 68uF, 2917 | B45197-A1686-J406 vs T492D686J006DS42507280 |
T493D686J006AB62107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | B45197-A1686-J406 vs T493D686J006AB62107610 |
T493D686J006CN63107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2917, CHIP | B45197-A1686-J406 vs T493D686J006CN63107280 |
T493D686J006BK64207610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | B45197-A1686-J406 vs T493D686J006BK64207610 |