Part Details for B45197-A1107-K409 by S+M
Overview of B45197-A1107-K409 by S+M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK4092-A | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, MP-88, /Bag | |
2SK4093TZ-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 1A 2600Mohm To-92 Mod | |
2SK4091-ZK-E2-AY | Renesas Electronics Corporation | Switching N-Channel Power Mosfet |
Price & Stock for B45197-A1107-K409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 299 |
|
RFQ |