Part Details for B45196L2477M509 by KEMET Corporation
Overview of B45196L2477M509 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196L2477M509
B45196L2477M509 CAD Models
B45196L2477M509 Part Data Attributes
|
B45196L2477M509
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196L2477M509
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.047 mA | |
Length | 7.3 mm | |
Manufacturer Series | B45196L2477M509 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | B45-AUTOMOTIVE | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45196L2477M509
This table gives cross-reference parts and alternative options found for B45196L2477M509. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196L2477M509, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJE477M010LFSB0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | B45196L2477M509 vs TBJE477M010LFSB0845 |
TBJE477M010LESD0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | B45196L2477M509 vs TBJE477M010LESD0H00 |
TBJE477M010CWDZ0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | B45196L2477M509 vs TBJE477M010CWDZ0800 |
TBJE477M010CKDC0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | B45196L2477M509 vs TBJE477M010CKDC0924 |
TBJE477M010CFLB0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | B45196L2477M509 vs TBJE477M010CFLB0H45 |
TBJE477M010CFDZ0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | B45196L2477M509 vs TBJE477M010CFDZ0823 |
TBJE477M010CELC0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | B45196L2477M509 vs TBJE477M010CELC0845 |
TBJE477M010CDDC0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | B45196L2477M509 vs TBJE477M010CDDC0024 |
TBME477M010LSSB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45196L2477M509 vs TBME477M010LSSB0H23 |
TBME477M010LSDD0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 470uF, 2917, | Kyocera AVX Components | B45196L2477M509 vs TBME477M010LSDD0723 |