Part Details for B45196H4225M106 by KEMET Corporation
Results Overview of B45196H4225M106 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B45196H4225M106 Information
B45196H4225M106 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for B45196H4225M106
B45196H4225M106 CAD Models
B45196H4225M106 Part Data Attributes
|
B45196H4225M106
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196H4225M106
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Manufacturer Series | B45196H | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for B45196H4225M106
This table gives cross-reference parts and alternative options found for B45196H4225M106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196H4225M106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJA225M020CRLC0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP | B45196H4225M106 vs TBJA225M020CRLC0000 |
TBJA225M020LSLB0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | B45196H4225M106 vs TBJA225M020LSLB0H23 |
TBJA225M020JRLB0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP | B45196H4225M106 vs TBJA225M020JRLB0800 |
TBJA225M020JGLC0024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | B45196H4225M106 vs TBJA225M020JGLC0024 |
T493A225M020AN6323 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | B45196H4225M106 vs T493A225M020AN6323 |
TBJA225M020RASC0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | B45196H4225M106 vs TBJA225M020RASC0700 |
TBJA225M020CRSB0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP | B45196H4225M106 vs TBJA225M020CRSB0800 |
TBJA225M020RXSB0023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | B45196H4225M106 vs TBJA225M020RXSB0023 |
TBJA225M020JWSC0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1206, CHIP | B45196H4225M106 vs TBJA225M020JWSC0H23 |
TBJA225M020JXLZ0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 2.2uF, 1206, | B45196H4225M106 vs TBJA225M020JXLZ0H24 |