There are no models available for this part yet.
Overview of B45196H3475M109 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B45196H3475M109 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2000 |
|
RFQ | ||||
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 4.7 uF, SURFACE MOUNT, 1206 (Also Known As: B45196-H3475-M109) | 1745 |
|
$0.0720 / $0.1600 | Buy Now | ||
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 4.7 uF, SURFACE MOUNT, 1206 | 1745 |
|
$0.0720 / $0.1600 | Buy Now |
CAD Models for B45196H3475M109 by TDK Epcos
Part Data Attributes for B45196H3475M109 by TDK Epcos
|
|
---|---|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.0050
|