Part Details for B45196H3337M509 by KEMET Corporation
Overview of B45196H3337M509 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196H3337M509
B45196H3337M509 CAD Models
B45196H3337M509 Part Data Attributes
|
B45196H3337M509
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196H3337M509
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0528 mA | |
Length | 7.3 mm | |
Manufacturer Series | B45196H | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45196H3337M509
This table gives cross-reference parts and alternative options found for B45196H3337M509. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196H3337M509, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJE337M016HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, 2917 | Kyocera AVX Components | B45196H3337M509 vs TAJE337M016HNJ |
TCMIC337ET | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | B45196H3337M509 vs TCMIC337ET |
TPSE337M016R0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45196H3337M509 vs TPSE337M016R0200 |
TPSE337M016A0200V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, 2917 | Kyocera AVX Components | B45196H3337M509 vs TPSE337M016A0200V |
TPSE337M016H0200V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, 2917 | Kyocera AVX Components | B45196H3337M509 vs TPSE337M016H0200V |
TAJE337M016BNJV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | B45196H3337M509 vs TAJE337M016BNJV |
TAJE337M016SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45196H3337M509 vs TAJE337M016SNJ |
TAJE337M016HNJV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45196H3337M509 vs TAJE337M016HNJV |
TPSE337M016K0200V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, 2917 | Kyocera AVX Components | B45196H3337M509 vs TPSE337M016K0200V |
TAJE337M016RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | B45196H3337M509 vs TAJE337M016RNJ |