Part Details for B45196H2157M309 by TDK Epcos
Overview of B45196H2157M309 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196H2157M309
B45196H2157M309 CAD Models
B45196H2157M309 Part Data Attributes
|
B45196H2157M309
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B45196H2157M309
TDK Epcos
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 2412 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.5 mm | |
Length | 6 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | B45196H(10V,M TOL) | |
Size Code | 2412 | |
Width | 3.2 mm |
Alternate Parts for B45196H2157M309
This table gives cross-reference parts and alternative options found for B45196H2157M309. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196H2157M309, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T494C157M010ATAUTO | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2412 | B45196H2157M309 vs T494C157M010ATAUTO |
B45110C1579M207 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP | B45196H2157M309 vs B45110C1579M207 |
T491C157M010ZG | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | B45196H2157M309 vs T491C157M010ZG |
T491C157M010ZT | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | B45196H2157M309 vs T491C157M010ZT |
B45196H2157M306 | TDK Epcos | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2412, | B45196H2157M309 vs B45196H2157M306 |
T494C157M010AHAUTO7280 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | B45196H2157M309 vs T494C157M010AHAUTO7280 |
T491C157M010ZH | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2412, CHIP | B45196H2157M309 vs T491C157M010ZH |
T494C157M010AHAUTO | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | B45196H2157M309 vs T494C157M010AHAUTO |
T494C157M010ATAUTO7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2412 | B45196H2157M309 vs T494C157M010ATAUTO7280 |
F931A157MCG | Nichicon Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2412 | B45196H2157M309 vs F931A157MCG |