Part Details for B45196H0106M109 by KEMET Corporation
Overview of B45196H0106M109 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196H0106M109
B45196H0106M109 CAD Models
B45196H0106M109 Part Data Attributes:
|
B45196H0106M109
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196H0106M109
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 51.6 mA | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for B45196H0106M109
This table gives cross-reference parts and alternative options found for B45196H0106M109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196H0106M109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494A106M004AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45196H0106M109 vs T494A106M004AHAUTO7280 |
TBJA106M004CBLZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45196H0106M109 vs TBJA106M004CBLZ0824 |
TBJA106M004CSLB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45196H0106M109 vs TBJA106M004CSLB0045 |
TBJA106M004CSSC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45196H0106M109 vs TBJA106M004CSSC0700 |
TBJA106M004CBLC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45196H0106M109 vs TBJA106M004CBLC0723 |
TBJA106M004CSLC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45196H0106M109 vs TBJA106M004CSLC0700 |
TBJA106M004CBSC0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45196H0106M109 vs TBJA106M004CBSC0823 |
TBJA106M004CSSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45196H0106M109 vs TBJA106M004CSSC0800 |
TBJA106M004CRLB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45196H0106M109 vs TBJA106M004CRLB0845 |
TBJA106M004CRSC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45196H0106M109 vs TBJA106M004CRSC0800 |