Part Details for B45196E7224M209 by KEMET Corporation
Results Overview of B45196E7224M209 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B45196E7224M209 Information
B45196E7224M209 by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for B45196E7224M209
B45196E7224M209 CAD Models
B45196E7224M209 Part Data Attributes
|
B45196E7224M209
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196E7224M209
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1411, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 31.2 mA | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for B45196E7224M209
This table gives cross-reference parts and alternative options found for B45196E7224M209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196E7224M209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T496B224M050CC651A7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, 1411, | B45196E7224M209 vs T496B224M050CC651A7280 |
TBJB224M050CGMT0924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1411, | B45196E7224M209 vs TBJB224M050CGMT0924 |
TBJB224M050CBMZ0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1411, | B45196E7224M209 vs TBJB224M050CBMZ0923 |
TBJB224M050CKMB0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1411, | B45196E7224M209 vs TBJB224M050CKMB0900 |
TBJB224M050CBLZ0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1411, CHIP | B45196E7224M209 vs TBJB224M050CBLZ0724 |
TBJB224M050CBLD9H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1411, | B45196E7224M209 vs TBJB224M050CBLD9H00 |
TBJB224M050CCLB9H45 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1411, | B45196E7224M209 vs TBJB224M050CCLB9H45 |
TBJB224M050CLLBT924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1411, | B45196E7224M209 vs TBJB224M050CLLBT924 |
T492B224M050PK4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, Surface Mount, 1411, CHIP | B45196E7224M209 vs T492B224M050PK4252 |
TBJB224M050CLMZ0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, 1411, | B45196E7224M209 vs TBJB224M050CLMZ0000 |