Part Details for B45196E4226M409 by KEMET Corporation
Overview of B45196E4226M409 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196E4226M409
B45196E4226M409 CAD Models
B45196E4226M409 Part Data Attributes:
|
B45196E4226M409
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196E4226M409
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0044 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 173.2 mA | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for B45196E4226M409
This table gives cross-reference parts and alternative options found for B45196E4226M409. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196E4226M409, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45196L4226M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45196E4226M409 vs B45196L4226M406 |
293D226X0020D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | B45196E4226M409 vs 293D226X0020D8T |
TBJD226M020CBLT0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917 | Kyocera AVX Components | B45196E4226M409 vs TBJD226M020CBLT0845 |
T86D226M020EZAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 22 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | B45196E4226M409 vs T86D226M020EZAS |
T492D226M020AC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | B45196E4226M409 vs T492D226M020AC |
TBJD226M020CBLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917 | Kyocera AVX Components | B45196E4226M409 vs TBJD226M020CBLT0000 |
TBJD226M020CSLT0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917 | Kyocera AVX Components | B45196E4226M409 vs TBJD226M020CSLT0023 |
TBJD226M020CSST0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917 | Kyocera AVX Components | B45196E4226M409 vs TBJD226M020CSST0745 |
TBJD226M020CWLT0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917 | Kyocera AVX Components | B45196E4226M409 vs TBJD226M020CWLT0800 |
TBJD226M020CRST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 2917 | Kyocera AVX Components | B45196E4226M409 vs TBJD226M020CRST0045 |