Part Details for B45196E4105K106 by TDK Epcos
Overview of B45196E4105K106 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for B45196E4105K106
B45196E4105K106 CAD Models
B45196E4105K106 Part Data Attributes
|
B45196E4105K106
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B45196E4105K106
TDK Epcos
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | B45196E4105K106 | |
Number of Terminals | 2 |