Part Details for B45196E2475K206 by TDK Epcos
Overview of B45196E2475K206 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196E2475K206
B45196E2475K206 CAD Models
B45196E2475K206 Part Data Attributes
|
B45196E2475K206
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B45196E2475K206
TDK Epcos
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
Length | 3.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | B45196E (10V) | |
Size Code | 1411 | |
Width | 2.8 mm |
Alternate Parts for B45196E2475K206
This table gives cross-reference parts and alternative options found for B45196E2475K206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196E2475K206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CWR11FK475KTATR4 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | B45196E2475K206 vs CWR11FK475KTATR4 |
CWR11FC475KSC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | B45196E2475K206 vs CWR11FC475KSC |
CWR11FH475KDBULK | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | B45196E2475K206 vs CWR11FH475KDBULK |
CWR11FK475KBZ | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | B45196E2475K206 vs CWR11FK475KBZ |
T493B475K010BK6210 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | B45196E2475K206 vs T493B475K010BK6210 |
TBJB475K010CLLC9800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | B45196E2475K206 vs TBJB475K010CLLC9800 |
TBJB475K010CAMD0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | B45196E2475K206 vs TBJB475K010CAMD0H24 |
TBJB475K010CXST0900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | B45196E2475K206 vs TBJB475K010CXST0900 |
TBJB475K010CGST0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | B45196E2475K206 vs TBJB475K010CGST0923 |
T493B475K010BH62107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | B45196E2475K206 vs T493B475K010BH62107280 |