Part Details for B45196E1156K306 by KEMET Corporation
Overview of B45196E1156K306 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45196E1156K306
B45196E1156K306 CAD Models
B45196E1156K306 Part Data Attributes
|
B45196E1156K306
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45196E1156K306
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Total Weight | 130 | |
Category CO2 Kg | 3.5 | |
CO2 | 455 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2022-01-17 | |
CAS Accounted for Wt | 63 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1309-64-4, 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | FMD | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 6 mm | |
Manufacturer Series | B45196E | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | B45-HIGH CAPACITANCE | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for B45196E1156K306
This table gives cross-reference parts and alternative options found for B45196E1156K306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45196E1156K306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496C156K006AC6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196E1156K306 vs T496C156K006AC6110WAFL |
T496C156K006CC641A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | B45196E1156K306 vs T496C156K006CC641A7610 |
T493C156K006BT6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2412, CHIP | KEMET Corporation | B45196E1156K306 vs T493C156K006BT6410 |
T493C156K006BM63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45196E1156K306 vs T493C156K006BM63107640 |
T493C156K006CH62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP | KEMET Corporation | B45196E1156K306 vs T493C156K006CH62207280 |
T496C156K006CC61107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | B45196E1156K306 vs T496C156K006CC61107610 |
T493C156K006CB621AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | B45196E1156K306 vs T493C156K006CB621AWAFL |
T496C156K006BT62107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | B45196E1156K306 vs T496C156K006BT62107640 |
T493C156K006CC641C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | B45196E1156K306 vs T493C156K006CC641C7640 |
T493C156K006CC611A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, 2412, | KEMET Corporation | B45196E1156K306 vs T493C156K006CC611A |