B45194E2227K409
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT

Overview of B45194E2227K409 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B45194E2227K409 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B45194E2227K409 by TDK Epcos

B45194E2227K409
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
EPCOS AG
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
220 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
Leakage Current
0.022 mA
Manufacturer Series
B45194E
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Want to compare parts?
  1. B45194E2227K409
    TDK Epcos
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
    VS

Related Parts for B45194E2227K409

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B45194E2227K409 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B45194E2227K409 by TDK Epcos

Select Manufacturer
Which Manufacturer of B45194E2227K409 would you like to use for your alert(s)?
  • Please alert me when B45194E2227K409 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B45194E2227K409 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B45194E2227K409 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B45194E2227K409 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B45194E2227K409.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B45194E2227K409 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: