Part Details for B45035C1566K357 by KEMET Corporation
Overview of B45035C1566K357 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B45035C1566K357
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B45035C1566K357
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 15 uF, 35 V, � 10%, -55 �C, 125 �C, 2412 [6032-28 Metric] - Tape and Reel (Alt: B45035C1566K357) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for B45035C1566K357
B45035C1566K357 CAD Models
B45035C1566K357 Part Data Attributes
|
B45035C1566K357
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45035C1566K357
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0053 mA | |
Length | 6 mm | |
Manufacturer Series | T495C156K035ZTE3507280 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 504 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for B45035C1566K357
This table gives cross-reference parts and alternative options found for B45035C1566K357. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45035C1566K357, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C156K035CB64107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45035C1566K357 vs T493C156K035CB64107610 |
07016-146KBBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2412 | KEMET Corporation | B45035C1566K357 vs 07016-146KBBC |
T493C156K035CT63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45035C1566K357 vs T493C156K035CT63107640 |
07016-146KBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | B45035C1566K357 vs 07016-146KBC |
T493C156K035AB63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP | KEMET Corporation | B45035C1566K357 vs T493C156K035AB63107280 |
T493C156K035CC63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45035C1566K357 vs T493C156K035CC63107640 |
T493C156K035CK6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, 2412 | KEMET Corporation | B45035C1566K357 vs T493C156K035CK6410 |
T495C156K035AHE3507280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45035C1566K357 vs T495C156K035AHE3507280 |
T493C156K035BM61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | B45035C1566K357 vs T493C156K035BM61107640 |
T493C156K035CH61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP | KEMET Corporation | B45035C1566K357 vs T493C156K035CH61107280 |