Part Details for B45010A2259K188 by KEMET Corporation
Overview of B45010A2259K188 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45010A2259K188
B45010A2259K188 CAD Models
B45010A2259K188 Part Data Attributes:
|
B45010A2259K188
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45010A2259K188
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Manufacturer Series | B45010A2259K188 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 180 mA | |
Series | B45-SPEEDPOWER | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for B45010A2259K188
This table gives cross-reference parts and alternative options found for B45010A2259K188. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45010A2259K188, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCKIA225ATLSR1K8 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | B45010A2259K188 vs TCKIA225ATLSR1K8 |
TMC0JALTE225KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | B45010A2259K188 vs TMC0JALTE225KR |
TBJA225K010CBST0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | B45010A2259K188 vs TBJA225K010CBST0H24 |
CWR11FS225KCA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | B45010A2259K188 vs CWR11FS225KCA |
CWR11FS225KPA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | B45010A2259K188 vs CWR11FS225KPA |
TBJA225K010CSLT0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | B45010A2259K188 vs TBJA225K010CSLT0745 |
TBJA225K010CBLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | B45010A2259K188 vs TBJA225K010CBLT0945 |
CWR11FB225KZCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | B45010A2259K188 vs CWR11FB225KZCTR |
T451A12251AKB | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Fenghua (HK) Electronics Ltd | B45010A2259K188 vs T451A12251AKB |
TBJA225K010CBST0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | B45010A2259K188 vs TBJA225K010CBST0823 |