Part Details for B442-100-1 by Edal Industries Inc
Overview of B442-100-1 by Edal Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE86B442700321 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 2X4 SFPP COMBO NO LP. |
Part Details for B442-100-1
B442-100-1 CAD Models
B442-100-1 Part Data Attributes
|
B442-100-1
Edal Industries Inc
Buy Now
Datasheet
|
Compare Parts:
B442-100-1
Edal Industries Inc
Bridge Rectifier Diode, 2A, 1000V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EDAL INDUSTRIES INC | |
Package Description | R-PSIP-W4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-W4 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |