Part Details for B44066R7012E230 by TDK Corporation
Overview of B44066R7012E230 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for B44066R7012E230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B44066R7012E230
|
TTI | Power Factor Correction - PFC 70UF 440VAC 5% Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
B44066R7012E230
|
Avnet Abacus | Power Factor Controller 14-OUT 1A/5A 230VAC Panel Mount (Alt: B44066R7012E230) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B44066R7012E230
B44066R7012E230 CAD Models
B44066R7012E230 Part Data Attributes
|
B44066R7012E230
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B44066R7012E230
TDK Corporation
Power Factor Controller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |