-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43890A4156M008
|
TME | Capacitor: electrolytic, THT, 15uF, 350VDC, Ø12.5x20mm, Pitch: 5mm Min Qty: 6000 | 0 |
|
$0.4600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43890A4156M008
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43890A4156M008
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 17700 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.1725 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 446 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for B43890A4156M008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43890A4156M008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8150MFMAB20RXN011M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | B43890A4156M008 vs 8150MFMAB20RXN011M |
8150MFMAB20RTN7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | B43890A4156M008 vs 8150MFMAB20RTN7 |
1150MFMAB20RXN211P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | B43890A4156M008 vs 1150MFMAB20RXN211P |
2150MFMAB20RXN211P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | B43890A4156M008 vs 2150MFMAB20RXN211P |
8150MFMAB20RXN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | B43890A4156M008 vs 8150MFMAB20RXN711B |
2150MFMAB20RXN311M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | B43890A4156M008 vs 2150MFMAB20RXN311M |
8150MFMAB20RT05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15uF | Fenghua (HK) Electronics Ltd | B43890A4156M008 vs 8150MFMAB20RT05P |
2150MFMAB20RXN511P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | B43890A4156M008 vs 2150MFMAB20RXN511P |
2150MFMAB20RXN111B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | B43890A4156M008 vs 2150MFMAB20RXN111B |
2150MFMAB20RXN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 15uF, | Fenghua (HK) Electronics Ltd | B43890A4156M008 vs 2150MFMAB20RXN411C |