Part Details for B43888A9336M000 by TDK Corporation
Overview of B43888A9336M000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43888A9336M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43888A9336M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC RADIAL 33UF 400V - Bulk (Alt: B43888A9336M000) Min Qty: 3000 Package Multiple: 750 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1032 / $1.4489 | Buy Now |
DISTI #
B43888A9336M000
|
Avnet Americas | Cap Aluminum 33uF 400V 20% (16 X 25mm) Radial 7.5mm 12.1 Ohm 620mA 10000h 105°C Bulk - Bulk (Alt: B43888A9336M000) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1032 / $1.4489 | Buy Now |
DISTI #
871-B43888A9336M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400VDC 33uF 20% STD Leads RoHS: Compliant | 0 |
|
$1.0100 | Order Now |
Part Details for B43888A9336M000
B43888A9336M000 CAD Models
B43888A9336M000 Part Data Attributes
|
B43888A9336M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43888A9336M000
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12100 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.411 mA | |
Manufacturer Series | B43888 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC60384-4 | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B43888A9336M000
This table gives cross-reference parts and alternative options found for B43888A9336M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43888A9336M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SV400M33B2FQ1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B43888A9336M000 vs SV400M33B2FQ1632 |
SV400M33B7F81625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B43888A9336M000 vs SV400M33B7F81625 |
SE-K400M33APFQ1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B43888A9336M000 vs SE-K400M33APFQ1625 |
SV400M33B3F11620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B43888A9336M000 vs SV400M33B3F11620 |
SH400M0033BPSV1636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | B43888A9336M000 vs SH400M0033BPSV1636 |
SV400M33BPS81625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B43888A9336M000 vs SV400M33BPS81625 |
SV400M33AZS11632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B43888A9336M000 vs SV400M33AZS11632 |
SE-K400M33A1FL1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B43888A9336M000 vs SE-K400M33A1FL1625 |
SE-K400M33A5SJ1620 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B43888A9336M000 vs SE-K400M33A5SJ1620 |
SE-K400M33AZS31325 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | B43888A9336M000 vs SE-K400M33AZS31325 |