There are no models available for this part yet.
Overview of B43858C9685M000 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for B43858C9685M000 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
495-B43858C9685M000-ND
|
DigiKey | CAP ALUM 6.8UF 20% 400V RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
840 In Stock |
|
$0.2089 / $0.8100 | Buy Now |
CAD Models for B43858C9685M000 by TDK Epcos
Part Data Attributes for B43858C9685M000 by TDK Epcos
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
TDK
|
Capacitance
|
6.8 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0966 mA
|
Length
|
16 mm
|
Manufacturer Series
|
B43858
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
270 mA
|
Series
|
B43858
|
Surface Mount
|
NO
|
Tan Delta
|
0.24
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for B43858C9685M000
This table gives cross-reference parts and alternative options found for B43858C9685M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43858C9685M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LHBR2GM6R8 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 6.8uF | Luminous Town Electric Co Ltd | B43858C9685M000 vs LHBR2GM6R8 |
26R8VAM1016LEN5110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 6.8uF, | Fenghua (HK) Electronics Ltd | B43858C9685M000 vs 26R8VAM1016LEN5110 |
16R8VAM1016RAN511P | CAP,AL2O3,6.8UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43858C9685M000 vs 16R8VAM1016RAN511P |
400BXC6R8MT810X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 6.8uF, | Rubycon Corporation | B43858C9685M000 vs 400BXC6R8MT810X16 |
26R8VAM1016RYN3110 | CAP,AL2O3,6.8UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43858C9685M000 vs 26R8VAM1016RYN3110 |
16R8VAM1016RYN711P | CAP,AL2O3,6.8UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43858C9685M000 vs 16R8VAM1016RYN711P |
86R8VAM1016RAN511M | CAP,AL2O3,6.8UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43858C9685M000 vs 86R8VAM1016RAN511M |
16R8VAM1016RAN011C | CAP,AL2O3,6.8UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43858C9685M000 vs 16R8VAM1016RAN011C |
26R8VAM1016RAN211P | CAP,AL2O3,6.8UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43858C9685M000 vs 26R8VAM1016RAN211P |
RD2G685M10016QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 6.8uF, | Samwha Electronics | B43858C9685M000 vs RD2G685M10016QR |