Part Details for B43858C9336M009 by TDK Epcos
Overview of B43858C9336M009 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43858C9336M009
B43858C9336M009 CAD Models
B43858C9336M009 Part Data Attributes
|
B43858C9336M009
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43858C9336M009
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.411 mA | |
Length | 25 mm | |
Manufacturer Series | B43858 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 720 mA | |
Series | B43858 | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B43858C9336M009
This table gives cross-reference parts and alternative options found for B43858C9336M009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43858C9336M009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1330VAM1625RXN911C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | B43858C9336M009 vs 1330VAM1625RXN911C |
2330VAM1625RYN111M | CAP,AL2O3,33UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43858C9336M009 vs 2330VAM1625RYN111M |
2330VAM1625RXN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | B43858C9336M009 vs 2330VAM1625RXN711B |
NRWY330M400V16X25F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | B43858C9336M009 vs NRWY330M400V16X25F1F |
400BXA33MEFCCC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | B43858C9336M009 vs 400BXA33MEFCCC16X25 |
8330VAM1625RFN511B | CAP,AL2O3,33UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43858C9336M009 vs 8330VAM1625RFN511B |
8330VAM1625RFN2110 | CAP,AL2O3,33UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43858C9336M009 vs 8330VAM1625RFN2110 |
2330VAM1625RYN011M | CAP,AL2O3,33UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43858C9336M009 vs 2330VAM1625RYN011M |
B43044A9336M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 33uF, | TDK Corporation | B43858C9336M009 vs B43044A9336M002 |
400YXA33MCE16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | B43858C9336M009 vs 400YXA33MCE16X25 |