Part Details for B43858C5226M by TDK Corporation
Overview of B43858C5226M by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43858C5226M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43858C5226M000
|
Avnet Americas | Cap Aluminum 22uF 450V 20% (16 X 25mm) Radial 7.5mm 600mA 5000 hr 105°C Bulk - Bulk (Alt: B43858C5226M000) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0323 / $2.0101 | Buy Now |