There are no models available for this part yet.
Overview of B43851F5226M000 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B43851F5226M000 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B43851F5226M000-ND
|
DigiKey | CAP ALUM 22UF 20% 450V RADIAL TH Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
CAD Models for B43851F5226M000 by TDK Epcos
Part Data Attributes for B43851F5226M000 by TDK Epcos
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
TDK
|
Capacitance
|
22 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
14000 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.312 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
100 mA
|
Series
|
B43851
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for B43851F5226M000
This table gives cross-reference parts and alternative options found for B43851F5226M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43851F5226M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1220VBMAB25RXN711C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | B43851F5226M000 vs 1220VBMAB25RXN711C |
8220VBMAB25RFN5110 | CAP,AL2O3,22UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43851F5226M000 vs 8220VBMAB25RFN5110 |
1220VBMAB25RFN911M | CAP,AL2O3,22UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43851F5226M000 vs 1220VBMAB25RFN911M |
NRWP220M450V12.5X25F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | B43851F5226M000 vs NRWP220M450V12.5X25F1F |
8220VBMAB25RXN1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | B43851F5226M000 vs 8220VBMAB25RXN1B |
NRWP220M450V12.5X25SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | B43851F5226M000 vs NRWP220M450V12.5X25SP7.5LLF |
8220VBMAB25RFN0110 | CAP,AL2O3,22UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43851F5226M000 vs 8220VBMAB25RFN0110 |
8220VBMAB25RXN411M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | B43851F5226M000 vs 8220VBMAB25RXN411M |
1220VBMAB25RXN411B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | B43851F5226M000 vs 1220VBMAB25RXN411B |
BL2W226M12025SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | B43851F5226M000 vs BL2W226M12025SS |
Related Parts for B43851F5226M000
-
450PX22MEFC12.5X25Fixed Capacitors
-
RT1206BRD0722KLFixed Resistors
-
LST-105-07-G-DHeaders and Edge Type Connectors
-
BLM31KN102SN1LData Line Filters
-
STD7NM80Power Field-Effect Transistors
-
LM2671M-ADJSwitching Regulator or Controllers
-
LYT676-S1T1-26Visible LEDs
-
VJ2225Y473MXFAT4XCeramic Capacitors
-
MAX3480AEPILine Driver or Receivers