Part Details for B43851A9226M9 by TDK Corporation
Results Overview of B43851A9226M9 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B43851A9226M9 Information
B43851A9226M9 by TDK Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for B43851A9226M9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B43851A9226M9
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400VDC 22uF 20% Taped Leads RoHS: Compliant | 0 |
|
$0.8050 / $0.8600 | Order Now |
DISTI #
B43851A9226M009
|
Avnet Abacus | ELCO RAD 22uF 400V 105C 16x20 (Alt: B43851A9226M009) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |