There are no models available for this part yet.
Overview of B43821F2226M000 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for B43821F2226M000 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B43821F2226M000-ND
|
DigiKey | CAP ALUM 22UF 20% 250V RADIAL TH Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
CAD Models for B43821F2226M000 by TDK Epcos
Part Data Attributes for B43821F2226M000 by TDK Epcos
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
22 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
8400 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.18 mA
|
Length
|
20 mm
|
Manufacturer Series
|
B43821
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Ripple Current
|
170 mA
|
Series
|
B43821
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for B43821F2226M000
This table gives cross-reference parts and alternative options found for B43821F2226M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43821F2226M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVY2E220MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | B43821F2226M000 vs UVY2E220MPD1AA |
RD2E226M10020ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, | Samwha Electronics | B43821F2226M000 vs RD2E226M10020ML |
RD2E226M10020MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, | Samwha Electronics | B43821F2226M000 vs RD2E226M10020MR |
UVY2E220MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | B43821F2226M000 vs UVY2E220MPD1CM |
RGA220M2EBK-1020C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | B43821F2226M000 vs RGA220M2EBK-1020C |
RGA220M2EBC-1020B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | B43821F2226M000 vs RGA220M2EBC-1020B |
UTWHV22M250CF310X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | B43821F2226M000 vs UTWHV22M250CF310X20 |
UTWHV22M250TR2610X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | B43821F2226M000 vs UTWHV22M250TR2610X20 |
RGA220M2ECC-1020C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | B43821F2226M000 vs RGA220M2ECC-1020C |
RD2E226M10020DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, | Samwha Electronics | B43821F2226M000 vs RD2E226M10020DR |