Part Details for B43821F1106M008 by TDK Epcos
Overview of B43821F1106M008 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43821F1106M008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160 V, 10 uF, THROUGH HOLE MOUNT | 9397 |
|
$0.0720 / $0.1800 | Buy Now |
Part Details for B43821F1106M008
B43821F1106M008 CAD Models
B43821F1106M008 Part Data Attributes
|
B43821F1106M008
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B43821F1106M008
TDK Epcos
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 18000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.063 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 80 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B43821F1106M008
This table gives cross-reference parts and alternative options found for B43821F1106M008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43821F1106M008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SA2CWB106MCS10016 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B43821F1106M008 vs 1SA2CWB106MCS10016 |
B43821F1106M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B43821F1106M008 vs B43821F1106M004 |
TD04RSME160VB10MF50H18 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | B43821F1106M008 vs TD04RSME160VB10MF50H18 |
B43827A1106M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B43821F1106M008 vs B43827A1106M002 |
160MV10HPC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | B43821F1106M008 vs 160MV10HPC |
B43821F1106M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B43821F1106M008 vs B43821F1106M009 |
B43821F1106M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B43821F1106M008 vs B43821F1106M002 |
B43827A1106M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B43821F1106M008 vs B43827A1106M007 |
1SA2CWB106MAP10016 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | B43821F1106M008 vs 1SA2CWB106MAP10016 |
SKR100M2CF11V | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | B43821F1106M008 vs SKR100M2CF11V |