Part Details for B43821A9106M004 by TDK Corporation
Overview of B43821A9106M004 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43821A9106M004
B43821A9106M004 CAD Models
B43821A9106M004 Part Data Attributes
|
B43821A9106M004
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43821A9106M004
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 18000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.135 mA | |
Length | 20 mm | |
Manufacturer Series | B43851 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BLISTER PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 115 mA | |
Series | B43821 | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for B43821A9106M004
This table gives cross-reference parts and alternative options found for B43821A9106M004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43821A9106M004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1100VAM1020RAN911C | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43821A9106M004 vs 1100VAM1020RAN911C |
1100VAM1020RXN7110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | B43821A9106M004 vs 1100VAM1020RXN7110 |
2100VAM1020RYN711B | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43821A9106M004 vs 2100VAM1020RYN711B |
8100VAM1020RT05C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | B43821A9106M004 vs 8100VAM1020RT05C |
1100VAM1020RFN511P | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43821A9106M004 vs 1100VAM1020RFN511P |
1100VAM1020RXN311M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | B43821A9106M004 vs 1100VAM1020RXN311M |
8100VAM1020RX07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | B43821A9106M004 vs 8100VAM1020RX07C |
8100VAM1020RXN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | B43821A9106M004 vs 8100VAM1020RXN5C |
1100VAM1020RFN3110 | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | B43821A9106M004 vs 1100VAM1020RFN3110 |
8100VAM1020RX07B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | B43821A9106M004 vs 8100VAM1020RX07B |