Part Details for B43821A9106M by TDK Corporation
Overview of B43821A9106M by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43821A9106M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43821A9106M
|
Avnet Americas | Cap Aluminum 10uF 400V 20% (10 X 20mm) Radial Aluminum Cylindrical Can 5mm 33 Ohm 95mA 2000 hr 85°C Bulk - Bulk (Alt: B43821A9106M) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
871-B43821A9106M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 400VDC 10uF 20% STD Leads RoHS: Compliant | 0 |
|
$0.2620 | Order Now |