There are no models available for this part yet.
Overview of B43770A4158M003 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for B43770A4158M003 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B43770A4158M003-ND
|
DigiKey | CAP ALUM 1500UF 20% 350V SCREW Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
CAD Models for B43770A4158M003 by TDK Epcos
Part Data Attributes for B43770A4158M003 by TDK Epcos
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.85
|
Samacsys Manufacturer
|
TDK
|
Capacitance
|
1500 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
91 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
54 mΩ
|
Leakage Current
|
3.03254 mA
|
Length
|
67.1 mm
|
Manufacturer Series
|
B43770
|
Mounting Feature
|
STUD MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Screw Ends
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
350 V
|
Ripple Current
|
10000 mA
|
Series
|
B43770
|
Surface Mount
|
NO
|
Terminal Pitch
|
31.7 mm
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for B43770A4158M003
This table gives cross-reference parts and alternative options found for B43770A4158M003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43770A4158M003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43770A4158M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1500uF, Stud Mount, RADIAL LEADED | TDK Corporation | B43770A4158M003 vs B43770A4158M003 |
B43750A4158M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, RADIAL LEADED | TDK Corporation | B43770A4158M003 vs B43750A4158M000 |
B43750A4158M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1500uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | B43770A4158M003 vs B43750A4158M000 |
B43750A4158M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 1500uF, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | B43770A4158M003 vs B43750A4158M003 |
B43770A4158M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1500uF, Stud Mount, RADIAL LEADED | TDK Corporation | B43770A4158M003 vs B43770A4158M000 |