Part Details for B43762A4228M000 by TDK Corporation
Overview of B43762A4228M000 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43762A4228M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43762A4228M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC SCREW TERMINAL 2200UF 350V - Bulk (Alt: B43762A4228M000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$37.7052 / $50.2734 | Buy Now |
DISTI #
871-B43762A4228M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 350VDC 2200uF 20% Threaded stud mount RoHS: Compliant | 0 |
|
$40.8800 | Order Now |
Part Details for B43762A4228M000
B43762A4228M000 CAD Models
B43762A4228M000 Part Data Attributes
|
B43762A4228M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43762A4228M000
TDK Corporation
Aluminum Electrolytic Capacitor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CAN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51.6 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 38 mΩ | |
Length | 96.7 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 7580 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 22.2 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for B43762A4228M000
This table gives cross-reference parts and alternative options found for B43762A4228M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43762A4228M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B43762A4228M007 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | B43762A4228M000 vs B43762A4228M007 |
B43742A4228M000 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | B43762A4228M000 vs B43742A4228M000 |
B43742A4228M008 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, | B43762A4228M000 vs B43742A4228M008 |