Part Details for B43743B4568M000 by TDK Corporation
Overview of B43743B4568M000 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43743B4568M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43743B4568M000
|
Avnet Americas | ALUMINUM ELECTROLYTIC 350V 5600UF SCREW TERMINAL - Bulk (Alt: B43743B4568M000) Min Qty: 32 Package Multiple: 32 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$79.3226 / $111.7220 | Buy Now |
DISTI #
B43743B4568M000
|
Avnet Americas | Cap Aluminum 5600uF 350VDC 20% Screw Terminal Cylindrical Can Cardboard - Bulk (Alt: B43743B4568M000) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$79.3226 / $111.7220 | Buy Now |
DISTI #
871-B43743B4568M000
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 350VDC 5600uF 20% Ring clip/clamp mnt RoHS: Compliant | 0 |
|
$84.1200 | Order Now |
Part Details for B43743B4568M000
B43743B4568M000 CAD Models
B43743B4568M000 Part Data Attributes
|
B43743B4568M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43743B4568M000
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CAN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.9 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 17 mΩ | |
Length | 118.2 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 21300 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 31.7 mm | |
Terminal Shape | BINDING POST |